
MS3057-4B | |
|---|---|
DigiKey Part Number | AMS3057-4B-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-4B |
Description | CONN CAB CLMP SZ10SL-12S 5/8-24 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 5/8-24 UNEF 10SL, 12, 12S |
Category | Thread Size 5/8-24 UNEF |
Manufacturer Amphenol Industrial Operations | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Base Product Number |
Shell Size - Insert 10SL, 12, 12S |

