
MS3057-20B | |
|---|---|
DigiKey Part Number | AMS3057-20B-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-20B |
Description | CONN CAB CLAMP SZ32 1 3/4-18 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 3/4-18 UNS 32 |
Category | Thread Size 1 3/4-18 UNS |
Manufacturer Amphenol Industrial Operations | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Base Product Number |
Shell Size - Insert 32 |

