
MS3057-16B | |
|---|---|
DigiKey Part Number | AMS3057-16B-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-16B |
Description | CONN CAB CLMP SZ24 28 1 7/16-18 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 7/16-18 UNEF 24, 28 |
Category | Thread Size 1 7/16-18 UNEF |
Manufacturer Amphenol Industrial Operations | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Base Product Number |
Shell Size - Insert 24, 28 |

