
MS3057-10B | |
|---|---|
DigiKey Part Number | AMS3057-10B-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-10B |
Description | CONN CABLE CLAMP SZ36 OLIV 2-18 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 2-18 UNS 36 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 36 | |
Thread Size | 2-18 UNS | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - | |
Base Product Number |

