
MS17348R24C10S | |
|---|---|
DigiKey Part Number | AMS17348R24C10S-ND |
Manufacturer | |
Manufacturer Product Number | MS17348R24C10S |
Description | CONN RCPT FMALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Conductive Cadmium |
Number of Positions 7 | Contact Finish - Mating Silver |
Grade Military | Ingress Protection Waterproof |
Qualification MIL-DTL-22992 | Shielding |
Shell Size - Insert 24-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Applications Military |
Termination Solder Cup | Base Product Number |

