
MS17347C20C29PW | |
|---|---|
DigiKey Part Number | AMS17347C20C29PW-ND |
Manufacturer | |
Manufacturer Product Number | MS17347C20C29PW |
Description | CONN RCPT MALE 17P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation W |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Conductive Cadmium |
Number of Positions 17 | Contact Finish - Mating Silver |
Grade Military | Ingress Protection Waterproof |
Qualification MIL-DTL-22992 | Shielding |
Shell Size - Insert 20-29 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Applications Military |
Termination Solder Cup | Base Product Number |

