
MS17345R20C33S | |
|---|---|
DigiKey Part Number | AMS17345R20C33S-ND |
Manufacturer | |
Manufacturer Product Number | MS17345R20C33S |
Description | CONN RCPT FMALE 11P SOLDER CUP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Conductive Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 11 | Ingress Protection Waterproof |
Grade Military | Shielding |
Qualification MIL-DTL-22992 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-33 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |

