
MS17344R24N28S | |
|---|---|
DigiKey Part Number | AMS17344R24N28S-ND |
Manufacturer | |
Manufacturer Product Number | MS17344R24N28S |
Description | CONN PLUG FMALE 24P SOLDER CUP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Anodic Coating (Alumilite) |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 24 | Ingress Protection Waterproof |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-22992 | Shielding |
Shell Size - Insert 24-28 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Applications Military |
Fastening Type Threaded | Base Product Number |

