
MS17343R20C4P | |
|---|---|
DigiKey Part Number | AMS17343R20C4P-ND |
Manufacturer | |
Manufacturer Product Number | MS17343R20C4P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Conductive Cadmium |
Number of Positions 4 | Contact Finish - Mating Silver |
Grade Military | Ingress Protection Waterproof |
Qualification MIL-DTL-22992 | Shielding |
Shell Size - Insert 20-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Military |
Termination Solder Cup | Base Product Number |

