
GTS08CFGG-36-10P | |
|---|---|
DigiKey Part Number | AGTS08CFGG-36-10P-ND |
Manufacturer | |
Manufacturer Product Number | GTS08CFGG-36-10P |
Description | CONN PLUG MALE 48P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 48 | Shielding |
Qualification MIL-5015 Derivative | Cable Opening 0.921" ~ 1.378" (23.39mm ~ 35.00mm) |
Shell Size - Insert 36-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Marine, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |

