
GTS06CF-18-1S | |
|---|---|
DigiKey Part Number | AGTS06CF-18-1S-ND |
Manufacturer | |
Manufacturer Product Number | GTS06CF-18-1S |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 10 | Shielding |
Qualification MIL-5015 Derivative | Cable Opening 0.378" ~ 0.625" (9.60mm ~ 15.88mm) |
Shell Size - Insert 18-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Marine, Mass Transit, Military |
Primary Material Metal | Base Product Number |

