
GTS06AF-24-11P | |
|---|---|
DigiKey Part Number | AGTS06AF-24-11P-ND |
Manufacturer | |
Manufacturer Product Number | GTS06AF-24-11P |
Description | CONN PLUG MALE 9P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 9 | Shielding |
Qualification MIL-5015 Derivative | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-11 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Marine, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |

