
GTS06AF-22-12S | |
|---|---|
DigiKey Part Number | AGTS06AF-22-12S-ND |
Manufacturer | |
Manufacturer Product Number | GTS06AF-22-12S |
Description | CONN PLUG FMALE 5P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 5 | Shielding |
Qualification MIL-5015 Derivative | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-12 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Marine, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |

