
GTS02R-22-14P(025) | |
|---|---|
DigiKey Part Number | AGTS02R-22-14P(025)-ND |
Manufacturer | |
Manufacturer Product Number | GTS02R-22-14P(025) |
Description | CONN RCPT MALE 19P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Shielding |
Qualification MIL-5015 Derivative | Cable Opening 1.268" (32.21mm) |
Shell Size - Insert 22-14 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Marine, Mass Transit, Military |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |

