
GTC08F-36-52S | |
|---|---|
DigiKey Part Number | AGTC08F-36-52S-ND |
Manufacturer | |
Manufacturer Product Number | GTC08F-36-52S |
Description | CONN PLUG FMALE 52P SILVER CRIMP |
Customer Reference | |
Detailed Description | 52 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 52 | Features Cable Clamp, Coupling Nut |
Qualification MIL-5015 Derivative | Shielding |
Shell Size - Insert 36-52 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Marine, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |

