
GTC08AF-28-21PLC | |
|---|---|
DigiKey Part Number | AGTC08AF-28-21PLC-ND |
Manufacturer | |
Manufacturer Product Number | GTC08AF-28-21PLC |
Description | CONN PLG HSG MALE 37PS INLINE RA |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 37 | Note Contacts Sold Separately |
Qualification MIL-5015 Derivative | Insert Material Neoprene |
Shell Size - Insert 28-21 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |

