
GTC070-18-10P | |
|---|---|
DigiKey Part Number | AGTC070-18-10P-ND |
Manufacturer | |
Manufacturer Product Number | GTC070-18-10P |
Description | CONN RCPT MALE 4POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Qualification MIL-5015 Derivative | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-10 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Marine, Mass Transit, Military |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |

