
GTC06CF-20-15P | |
|---|---|
DigiKey Part Number | AGTC06CF-20-15P-ND |
Manufacturer | |
Manufacturer Product Number | GTC06CF-20-15P |
Description | CONN PLUG MALE 7POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 7 | Shielding |
Qualification MIL-5015 Derivative | Cable Opening 0.445" ~ 0.748" (11.30mm ~ 19.00mm) |
Shell Size - Insert 20-15 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Marine, Mass Transit, Military |
Primary Material Metal | Base Product Number |

