
GTC030RV-16S-1P(A24) | |
|---|---|
DigiKey Part Number | AGTC030RV-16S-1P(A24)-ND |
Manufacturer | |
Manufacturer Product Number | GTC030RV-16S-1P(A24) |
Description | CONN RCPT MALE 7POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Commercial, Mass Transit, Military | |
Base Product Number |

