Image for GTC030G2W-36-5P(A95) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTC030G2W-36-5P(A95)

DigiKey Part Number
AGTC030G2W-36-5P(A95)-ND
Manufacturer
Manufacturer Product Number
GTC030G2W-36-5P(A95)
Description
CONN RCPT MALE 4POS SILVER CRIMP
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
36-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
-
Contact Finish - Mating
Silver
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Heat Shrink Adapter
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Commercial, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.