
GTC030F-28-16PLC | |
|---|---|
DigiKey Part Number | AGTC030F-28-16PLC-ND |
Manufacturer | |
Manufacturer Product Number | GTC030F-28-16PLC |
Description | CONN RCPT HSNG MALE 20POS PNL MT |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 20 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 28-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |

