
GTC020R-20-24S | |
|---|---|
DigiKey Part Number | AGTC020R-20-24S-ND |
Manufacturer | |
Manufacturer Product Number | GTC020R-20-24S |
Description | CONN RCPT FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-5015 Derivative | Shielding |
Shell Size - Insert 20-24 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Marine, Mass Transit, Military |
Fastening Type Reverse Bayonet Lock | Base Product Number |

