
GTC00CF-24-80P | |
|---|---|
DigiKey Part Number | AGTC00CF-24-80P-ND |
Manufacturer | |
Manufacturer Product Number | GTC00CF-24-80P |
Description | CONN RCPT MALE 23P SILVER CRIMP |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 23 | Shielding |
Qualification MIL-5015 Derivative | Cable Opening 0.610" ~ 0.937" (15.49mm ~ 23.80mm) |
Shell Size - Insert 24-80 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Aerospace, Marine, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |

