
GTC00A-40-10P | |
|---|---|
DigiKey Part Number | AGTC00A-40-10P-ND |
Manufacturer | |
Manufacturer Product Number | GTC00A-40-10P |
Description | CONN RCPT MALE 29P SILVER CRIMP |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 29 | Shielding |
Qualification MIL-5015 Derivative | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 40-10 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Marine, Mass Transit, Military |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |

