
CS3102A-20-82P | |
|---|---|
DigiKey Part Number | ACS3102A-20-82P-ND |
Manufacturer | |
Manufacturer Product Number | CS3102A-20-82P |
Description | CONN RCPT MALE 17P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 17 | Shielding |
Qualification MIL-5015 Derivative | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-82 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Alumel, Chromel, Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |

