
CS3101A-28-51S(SR) | |
|---|---|
DigiKey Part Number | ACS3101A-28-51S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | CS3101A-28-51S(SR) |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Cable Clamp |
Number of Positions 12 | Shielding |
Qualification MIL-5015 Derivative | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-51 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |

