Image for CS3101A-16S-1P(SR) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS3101A-16S-1P(SR)

DigiKey Part Number
ACS3101A-16S-1P(SR)-ND
Manufacturer
Manufacturer Product Number
CS3101A-16S-1P(SR)
Description
CONN RCPT MALE 7P SILV SLDR CUP
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Features
Cable Clamp
Number of Positions
7
Shielding
Qualification
MIL-5015 Derivative
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
16S-1
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Insert Material
Neoprene
Termination
Solder Cup
Applications
Marine, Military
Fastening Type
Threaded
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.