
CB3106A-14S-2S | |
|---|---|
DigiKey Part Number | ACB3106A-14S-2S-ND |
Manufacturer | |
Manufacturer Product Number | CB3106A-14S-2S |
Description | CONN PLUG FMALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Qualification MIL-5015 Derivative | Features Backshell, Coupling Nut |
Shell Size - Insert 14S-2 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Base Product Number |

