Image for ACS02E-10SL-4P(023) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS02E-10SL-4P(023)

DigiKey Part Number
AACS02E-10SL-4P(023)-ND
Manufacturer
Manufacturer Product Number
ACS02E-10SL-4P(023)
Description
CONN RCPT MALE 2P SILV SLDR CUP
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Silver
Number of Positions
2
Ingress Protection
Environment Resistant
Qualification
MIL-5015 Derivative
Shielding
Shell Size - Insert
10SL-4
Cable Opening
0.625" (15.88mm)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Applications
Automotive, Industrial
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.