
ACC06E-32-25P(003) | |
|---|---|
DigiKey Part Number | AACC06E-32-25P(003)-ND |
Manufacturer | |
Manufacturer Product Number | ACC06E-32-25P(003) |
Description | CONN PLUG MALE 25P SILVER CRIMP |
Customer Reference | |
Detailed Description | 25 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 25 | Features Cable Clamp, Coupling Nut |
Qualification MIL-5015 Derivative | Shielding |
Shell Size - Insert 32-25 | Cable Opening 1.250" (31.75mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |

