
ACC06E-18-1P(025) | |
|---|---|
DigiKey Part Number | AACC06E-18-1P(025)-ND |
Manufacturer | |
Manufacturer Product Number | ACC06E-18-1P(025) |
Description | CONN PLUG MALE 10P SILVER CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Cable Clamp, Coupling Nut |
Qualification MIL-5015 Derivative | Shielding |
Shell Size - Insert 18-1 | Cable Opening 0.625" (15.88mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |

