Image for ACC06E-14S-2S(003)LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC06E-14S-2S(003)LC

DigiKey Part Number
AACC06E-14S-2S(003)LC-ND
Manufacturer
Manufacturer Product Number
ACC06E-14S-2S(003)LC
Description
CONN PLUG HSG FMALE 4POS INLINE
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Grade
-
Qualification
MIL-5015 Derivative
Shell Size - Insert
14S-2
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16S
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Neoprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.