
88-194636-4H | |
|---|---|
DigiKey Part Number | A88-194636-4H-ND |
Manufacturer | |
Manufacturer Product Number | 88-194636-4H |
Description | CONN PLUG FMALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium over Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Waterproof |
Qualification MIL-DTL-2292 | Features Coupling Nut |
Shell Size - Insert 36-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Base Product Number |

