Image for 88-194636-4G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88-194636-4G

DigiKey Part Number
A88-194636-4G-ND
Manufacturer
Manufacturer Product Number
88-194636-4G
Description
CONN PLUG MALE 3P SILV SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
MIL-DTL-2292
Shell Size - Insert
36-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
W
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium over Nickel
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.