
809-198ZR10SK6-A | |
|---|---|
DigiKey Part Number | 2992-809-198ZR10SK6-A-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 809-198ZR10SK6-A |
Description | MIGHTY MOUSE CONNECONNECTOR |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Black |
Category | For Use With/Related Products 804 Series Plug |
Manufacturer Glenair | Shell Size - Insert 10 |
Series | Material Aluminum |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective | Base Product Number |

