
809-198Z110U5-18A | |
|---|---|
DigiKey Part Number | 2992-809-198Z110U5-18A-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 809-198Z110U5-18A |
Description | CIRCULAR MIL SPEC CONNECTOR |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | 804 Series Plug | |
Shell Size - Insert | 10 | |
Material | Stainless Steel | |
Features | Wire Rope with Ring | |
Color | Silver | |
Base Product Number |

