
809-198NF9H5-16A | |
---|---|
DigiKey Part Number | 2992-809-198NF9H5-16A-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 809-198NF9H5-16A |
Description | MIGHTY MOUSE CONNECONNECTOR |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Olive Drab |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | 804 Series Plug | |
Shell Size - Insert | 9 | |
Material | Aluminum | |
Features | Wire Rope with Ring | |
Color | Olive Drab | |
Base Product Number |