
807-216-00ZNU6-6CZ | |
|---|---|
DigiKey Part Number | 2992-807-216-00ZNU6-6CZ-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 807-216-00ZNU6-6CZ |
Description | CONN RCPT MALE 6POS SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Category | Fastening Type Push-Pull |
Mfr | Orientation Z |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Black Zinc Nickel |
Connector Type | Color Black |
Number of Positions 6 | Ingress Protection Environment Sealed |
Shell Size - Insert 6-6 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Solder | Base Product Number |

