
807-206-07NF14-55PD | |
|---|---|
DigiKey Part Number | 2992-807-206-07NF14-55PD-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 807-206-07NF14-55PD |
Description | CONN RCPT MALE 55POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Solder |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 55 | Shielding |
Shell Size - Insert 14-55 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Base Product Number |
Orientation D |

