
807-191-06NF15-85SA | |
|---|---|
DigiKey Part Number | 2992-807-191-06NF15-85SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 807-191-06NF15-85SA |
Description | CONN PLUG FMALE 85POS CRIMP |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 85 | Shielding |
Shell Size - Insert 15-85 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Base Product Number |

