
806-012-ME20-110PMA | |
|---|---|
DigiKey Part Number | 2992-806-012-ME20-110PMA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-012-ME20-110PMA |
Description | CONN PLUG MALE 110POS CRIMP |
Customer Reference | |
Detailed Description | 110 (Power) Position Circular Connector Plug, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Features Coupling Nut |
Number of Positions 110 (Power) | Shielding |
Shell Size - Insert 20-110 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Aerospace |
Orientation A | Base Product Number |

