
806-012-ME18-85SMA | |
|---|---|
DigiKey Part Number | 2992-806-012-ME18-85SMA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-012-ME18-85SMA |
Description | CONN PLUG FMALE 85POS CRIMP |
Customer Reference | |
Detailed Description | 85 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Features Coupling Nut |
Number of Positions 85 (Power) | Shielding |
Shell Size - Insert 18-85 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Aerospace |
Orientation A | Base Product Number |

