
805-066-07NF11-19SPA | |
|---|---|
DigiKey Part Number | 2992-805-066-07NF11-19SPA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-066-07NF11-19SPA |
Description | MIGHTY MOUSE CONNECONNECTOR |
Customer Reference | |
Detailed Description | Circular Connector Standard 19/19 Male Pins/Female Sockets Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | 11-19 | |
Shell Size - Insert (Convert To) | 11-19 | |
Number of Positions (Convert From) | 19 | |
Number of Positions (Convert To) | 19 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Housing Material | Aluminum | |
Housing Color | Olive | |
Features | - | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Includes | 3 pcs - 1 Adapter, 1 Nut, 1 O-Ring | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 175°C | |
Orientation (Convert From) | N (Normal) | |
Orientation (Convert To) | N (Normal) | |
Material Flammability Rating | - | |
Housing Finish | Cadmium | |
Base Product Number |

