Image for 805-005-07NF9-10SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805-005-07NF9-10SA

DigiKey Part Number
2992-805-005-07NF9-10SA-ND
Manufacturer
Glenair
Manufacturer Product Number
805-005-07NF9-10SA
Description
CIRCULAR MIL SPEC CONNECTOR 3STR
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Sealed
Number of Positions
10
Shielding
Shell Size - Insert
9-10
Current Rating (Amps)
5A
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-65°C ~ 175°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Applications
Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate 34,00 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.