
805-005-07NF8-23SD | |
|---|---|
DigiKey Part Number | 2992-805-005-07NF8-23SD-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-005-07NF8-23SD |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 (Power) | Shielding |
Shell Size - Insert 8-23 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation D | Base Product Number |

