
805-005-07NF12-26SA | |
|---|---|
DigiKey Part Number | 2992-805-005-07NF12-26SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-005-07NF12-26SA |
Description | CIRCULAR MIL SPEC CONNECTOR 3STR |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 12-26 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.538,22000 $ | 2.538,22 $ |
| 4 | 1.918,26000 $ | 7.673,04 $ |
| 10 | 1.198,94000 $ | 11.989,40 $ |
| 20 | 918,22000 $ | 18.364,40 $ |
| 50 | 701,82000 $ | 35.091,00 $ |
| Unit Price without VAT: | 2.538,22000 $ |
|---|---|
| Unit Price with VAT: | 3.020,48180 $ |

