
805-005-02M19-85SA | |
|---|---|
DigiKey Part Number | 2992-805-005-02M19-85SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-005-02M19-85SA |
Description | CIRCULAR MIL SPEC CONNECTOR 3STR |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 85 | Shielding |
Shell Size - Insert 19-85 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation N (Normal) | Base Product Number |

