
805-005-02M12-26PB | |
|---|---|
DigiKey Part Number | 2992-805-005-02M12-26PB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-005-02M12-26PB |
Description | CONN RCPT MALE 26POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 26 | Shielding |
Shell Size - Insert 12-26 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Military |
Orientation B | Base Product Number |

