
805-004-07Z111-4BA | |
|---|---|
DigiKey Part Number | 2992-805-004-07Z111-4BA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-07Z111-4BA |
Description | CONN RCPT HSG FMALE 4POS PNL MT |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 (Power) | |
Shell Size - Insert | 11-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 Power | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 O-Ring | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |

