
805-004-07NF9-10SA | |
|---|---|
DigiKey Part Number | 2992-805-004-07NF9-10SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-07NF9-10SA |
Description | CIRCULAR MIL SPEC CONNECTOR |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 9-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.522,14000 $ | 1.522,14 $ |
| 4 | 1.150,34000 $ | 4.601,36 $ |
| 10 | 718,98000 $ | 7.189,80 $ |
| 20 | 550,62000 $ | 11.012,40 $ |
| 50 | 420,88000 $ | 21.044,00 $ |
| Unit Price without VAT: | 1.522,14000 $ |
|---|---|
| Unit Price with VAT: | 1.811,34660 $ |

